+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-37B/BK

Enclosure: specialist; X: 73mm; Y: 128mm; Z: 33mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-37B/BK
TME Symbol:
KM-37B/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
specialist
Dimension X
73mm
Dimension Y
128mm
Dimension Z
33mm
Enclosure material
ABS
Body colour
black
Gross weight64.7 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-37B/BK
35 in TME stock
Net price for quantities from 1 pcs - 1.75 GBPGross price for quantities from 1 pcs - 2.09 GBP
Net price for quantities from 10 pcs - 1.58 GBPGross price for quantities from 10 pcs - 1.89 GBP
Net price for quantities from 54 pcs - 1.45 GBPGross price for quantities from 54 pcs - 1.73 GBP
Net price for quantities from 216 pcs - 1.27 GBPGross price for quantities from 216 pcs - 1.52 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.