+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-55/BK

Enclosure: multipurpose; X: 70mm; Y: 120mm; Z: 40mm; ABS; black; IP55


Manufacturer: MASZCZYK

Manufacturer part number:
KM-55/BK
TME Symbol:
KM-55/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
120mm
Dimension Z
40mm
Enclosure material
ABS
Body colour
black
Cover colour
black
Kit contents
gasket
IP rating
IP55
Closing system
screwed
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Dimensions
Gross weight94.1 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-55/BK
17 in TME stock
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 10 pcs - 2.36 USDGross price for quantities from 10 pcs - 2.83 USD
Net price for quantities from 54 pcs - 2.17 USDGross price for quantities from 54 pcs - 2.61 USD
Net price for quantities from 216 pcs - 1.91 USDGross price for quantities from 216 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.