+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-58/BK

Enclosure: multipurpose; X: 33mm; Y: 53mm; Z: 20mm; with fixing lugs


Manufacturer: MASZCZYK

Manufacturer part number:
KM-58/BK
TME Symbol:
KM-58/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
33mm
Dimension Y
53mm
Dimension Z
20mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Gross weight13.1 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-58/BK
138 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 140 pcs - 1.45 USDGross price for quantities from 140 pcs - 1.74 USD
Net price for quantities from 560 pcs - 1.32 USDGross price for quantities from 560 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts