+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-59/BK

Enclosure: multipurpose; X: 75mm; Y: 113mm; Z: 54.5mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-59/BK
TME Symbol:
KM-59/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
113mm
Dimension Z
54.5mm
Enclosure material
ABS
Body colour
black
Gross weight74.4 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-59/BK
46 in TME stock
Net price for quantities from 1 pcs - 2.29 EURGross price for quantities from 1 pcs - 2.75 EUR
Net price for quantities from 10 pcs - 2.06 EURGross price for quantities from 10 pcs - 2.48 EUR
Net price for quantities from 30 pcs - 1.89 EURGross price for quantities from 30 pcs - 2.27 EUR
Net price for quantities from 120 pcs - 1.66 EURGross price for quantities from 120 pcs - 2.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.