+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-69/BK

Enclosure: multipurpose; X: 55mm; Y: 81mm; Z: 18mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-69/BK
TME Symbol:
KM-69/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
55mm
Dimension Y
81mm
Dimension Z
18mm
Enclosure material
ABS
Body colour
black
Gross weight26.8 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-69/BK
51 in TME stock
Net price for quantities from 1 pcs - 1.54 EURGross price for quantities from 1 pcs - 1.84 EUR
Net price for quantities from 10 pcs - 1.38 EURGross price for quantities from 10 pcs - 1.66 EUR
Net price for quantities from 264 pcs - 1.27 EURGross price for quantities from 264 pcs - 1.52 EUR
Net price for quantities from 1056 pcs - 1.11 EURGross price for quantities from 1056 pcs - 1.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.