+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-78BKTRC

Enclosure: multipurpose; X: 80mm; Y: 120mm; Z: 27mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-78BKTRC
TME Symbol:
KM-78BKTRC

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
120mm
Dimension Z
27mm
Enclosure material
ABS
Body colour
black
Cover colour
semi-transparent
Closing system
screwed
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Dimensions
Gross weight90 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-78BKTRC
0 in TME stock
Net price for quantities from 1 pcs - 3.25 EURGross price for quantities from 1 pcs - 3.90 EUR
Net price for quantities from 10 pcs - 2.93 EURGross price for quantities from 10 pcs - 3.51 EUR
Net price for quantities from 192 pcs - 2.67 EURGross price for quantities from 192 pcs - 3.20 EUR
Net price for quantities from 768 pcs - 2.35 EURGross price for quantities from 768 pcs - 2.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.