+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-84/BK

Enclosure: multipurpose; X: 70mm; Y: 70mm; Z: 28mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-84/BK
TME Symbol:
KM-84/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
70mm
Dimension Z
28mm
Enclosure material
ABS
Body colour
black
Gross weight33.4 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-84/BK
122 in TME stock
Net price for quantities from 1 pcs - 1.52 EURGross price for quantities from 1 pcs - 1.82 EUR
Net price for quantities from 10 pcs - 1.37 EURGross price for quantities from 10 pcs - 1.64 EUR
Net price for quantities from 336 pcs - 1.25 EURGross price for quantities from 336 pcs - 1.50 EUR
Net price for quantities from 1344 pcs - 1.20 EURGross price for quantities from 1344 pcs - 1.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts