+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC7223

Knob; with pointer; Øshaft: 6mm; Ø15mm; black; Shaft: knurled


Manufacturer: CLIFF

Manufacturer part number:
FC7223
TME Symbol:
KM15B

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Shaft diameter
6mm
Knob dimensions
Ø15mm
Colour
black
Shaft surface
knurled
Pointer length
4mm
Gross weight2.395 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers CLIFF,
*
FC7223
294 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.64 USD
Net price for quantities from 5 pcs - 2.07 USDGross price for quantities from 5 pcs - 2.48 USD
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 25 pcs - 1.74 USDGross price for quantities from 25 pcs - 2.08 USD
Net price for quantities from 50 pcs - 1.56 USDGross price for quantities from 50 pcs - 1.87 USD
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.68 USD
Net price for quantities from 160 pcs - 1.32 USDGross price for quantities from 160 pcs - 1.59 USD
Net price for quantities from 320 pcs - 1.24 USDGross price for quantities from 320 pcs - 1.49 USD
Packaging method by the manufacturer:Tray = 160 pcs