+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM2520EF/4ID

LED; horizontal,in housing; 1.8mm; No.of diodes: 4; red; 20mA; 40°


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KM2520EF/4ID
TME Symbol:
KM2520EF/4ID

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
horizontal, in housing
LED diameter
1.8mm
Number of diodes
4
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
40°
Luminosity
7...30mcd
Wavelength
625nm
Operating voltage
2...2.5V DC
Gross weight0.398 g
Certificates
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
KM2520EF/4ID
375 in TME stock
Net price for quantities from 1 pcs - 2.77 GBPGross price for quantities from 1 pcs - 3.33 GBP
Net price for quantities from 5 pcs - 2.44 GBPGross price for quantities from 5 pcs - 2.93 GBP
Net price for quantities from 25 pcs - 2.27 GBPGross price for quantities from 25 pcs - 2.72 GBP
Net price for quantities from 96 pcs - 2.18 GBPGross price for quantities from 96 pcs - 2.62 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 48 pcs