+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM2PBBULK

Connector: Jack 3,5mm; plug; male; mono; ways: 2; straight; black


Manufacturer: AMPHENOL

Manufacturer part number:
KM2PBBULK
TME Symbol:
KM2PBBULK

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
male
Connector variant
mono
Number of ways
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
black
Enclosure material
aluminium
Manufacturer series
K Series
Cable external diameter
2.5...5mm
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
See other products from this series.:
*
KM2PBBULK
0 in TME stock
Net price for quantities from 100 pcs - 2.78 USDGross price for quantities from 100 pcs - 3.33 USD
Net price for quantities from 200 pcs - 2.28 USDGross price for quantities from 200 pcs - 2.73 USD
Net price for quantities from 300 pcs - 2.22 USDGross price for quantities from 300 pcs - 2.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.