+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC7252

Knob; with pointer; aluminium,plastic; Øshaft: 6mm; Ø25x15mm


Manufacturer: CLIFF

Manufacturer part number:
FC7252
TME Symbol:
KMK25S

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
aluminium, plastic
Shaft diameter
6mm
Knob dimensions
Ø25x15mm
Colour
silver
Mounting
push-in
Shaft surface
knurled
Pointer colour
white
Gross weight6.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers CLIFF,
*
FC7252
0 in TME stock
No. of pieces (Multiplicity: 70)
Minimum order quantity: 70.
Multiplicity: 70.
Net price for quantities from 70 pcs - 2.05 EURGross price for quantities from 70 pcs - 2.46 EUR