+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FC7233

Knob; with pointer; aluminium,thermoplastic; Øshaft: 6mm; black


Manufacturer: CLIFF

Manufacturer part number:
FC7233
TME Symbol:
KMR30

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
aluminium, thermoplastic
Shaft diameter
6mm
Knob dimensions
Ø30x16mm
Colour
black
Mounting
push-in
Shaft surface
knurled
Pointer colour
white
Gross weight7.115 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers CLIFF,
*
FC7233
218 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.50 USDGross price for quantities from 1 pcs - 5.40 USD
Net price for quantities from 45 pcs - 3.67 USDGross price for quantities from 45 pcs - 4.41 USD
Net price for quantities from 90 pcs - 3.40 USDGross price for quantities from 90 pcs - 4.07 USD
Net price for quantities from 135 pcs - 3.32 USDGross price for quantities from 135 pcs - 3.98 USD
Packaging method by the manufacturer:
Tray = 45 pcs