+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KMS15A-12

Converter: AC/DC; 15W; Uin: 90÷264VAC,120÷370VDC; Uout: 12VDC; 84%


Manufacturer: TDK-LAMBDA

Manufacturer part number:
KMS15A-12
TME Symbol:
KMS15A-12

Specification

Manufacturer
TDK-LAMBDA
Type of converter
AC/DC
Power
15W
Input voltage
90...264V AC, 120...370V DC
Output voltage
12V DC
Output current
1.25A
Efficiency
84%
Manufacturer series
KMS-A
Body dimensions
52.5x27.5x23.5mm
Mounting
THT
Protection
anti-overload OPP, anti-overvoltage OVP
Operating temperature
-40...80°C
Caution!
  • rated parameters obtained at full load
Gross weight57.68 g
Certificates
See other products in this category: PCB AC/DC converters TDK-LAMBDA,
See other products from this series.:
*
KMS15A-12
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 39.29 EURGross price for quantities from 1 pcs - 47.15 EUR
Net price for quantities from 50 pcs - 32.21 EURGross price for quantities from 50 pcs - 38.66 EUR
Net price for quantities from 100 pcs - 31.32 EURGross price for quantities from 100 pcs - 37.59 EUR