+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of converter | AC/DC | |
Power | 15W | |
Input voltage | 90...264V AC, 120...370V DC | |
Output voltage | 15V DC | |
Output current | 1A | |
Efficiency | 84% | |
Manufacturer series | KMS-A | |
Body dimensions | 52.5x27.5x23.5mm | |
Mounting | THT | |
Protection | anti-overload OPP, anti-overvoltage OVP | |
Operating temperature | -40...80°C |