+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

KMS30A-5

Converter: AC/DC; 25W; Uin: 90÷264VAC,120÷370VDC; Uout: 5VDC; 84%


Manufacturer: TDK-LAMBDA

Manufacturer part number:
KMS30A-5
TME Symbol:
KMS30A-5

Specification

Manufacturer
TDK-LAMBDA
Type of converter
AC/DC
Power
25W
Input voltage
90...264V AC, 120...370V DC
Output voltage
5V DC
Output current
5A
Efficiency
84%
Manufacturer series
KMS-A
Body dimensions
64x45x23.5mm
Mounting
THT
Protection
anti-overload OPP, anti-overvoltage OVP
Operating temperature
-40...80°C
Caution!
  • rated parameters obtained at full load
Gross weight130 g
Certificates
See other products in this category: PCB AC/DC converters TDK-LAMBDA,
See other products from this series.:
*
KMS30A-5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 62.95 EURGross price for quantities from 1 pcs - 75.54 EUR
Net price for quantities from 50 pcs - 56.82 EURGross price for quantities from 50 pcs - 68.19 EUR
Net price for quantities from 100 pcs - 54.85 EURGross price for quantities from 100 pcs - 65.81 EUR