+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KMS553515B

Container: collective; with partitions; black; 517x331x134mm


Manufacturer: KISTENBERG

Manufacturer part number:
KMS553515B

Alternative designations: 5905197367385

TME Symbol:
KMS553515B

Specification

Manufacturer
KISTENBERG
Type of container
collective
Kind of container
with partitions
Colour
black
Body dimensions
517x331x134mm
Force
20kg
Application of cases
designed for organised storage of small electronic and mechanical components, designed for transporting elements with small dimensions, for storage and transport of parts and components, for storage of small components, in transport, in warehouses, in workshops
Case features
lock
Manufacturer series
MODULAR SOLUTION
Related items
KXBP6045
Trade name
toolbox
Gross weight2.285 kg
EAN code5905197367385

WATCH VIDEO

See other products in this category: Containers and Boxes KISTENBERG,
See other products from this series.:
*
KMS553515B
16 in TME stock
Net price for quantities from 1 pcs - 22.21 EURGross price for quantities from 1 pcs - 26.65 EUR
Net price for quantities from 3 pcs - 19.43 EURGross price for quantities from 3 pcs - 23.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 3 pcs