+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KMS553520

Container: cuvette; black; 520x329x210mm; 50kg; MODULAR SOLUTION

Manufacturer: KISTENBERG

Manufacturer part number:
KMS553520

Alternative designations: 5905197368603

TME Symbol:
KMS553520

Specification

Manufacturer
KISTENBERG
Type of container
cuvette
Colour
black
Body dimensions
520x329x210mm
Force
50kg
Application of cases
designed for organised storage of small electronic and mechanical components, designed for transporting elements with small dimensions, for storage and transport of parts and components, for storage of small components, in transport, in warehouses, in workshops
Manufacturer series
MODULAR SOLUTION
Related items
KXBP6045
Trade name
toolbox
Gross weight1.4253 kg
EAN code5905197368603

WATCH VIDEO

See other products in this category: Containers and Boxes KISTENBERG,
See other products from this series.:
*
KMS553520
31 in TME stock
Net price for quantities from 1 pcs - 12.10 EURGross price for quantities from 1 pcs - 14.52 EUR
Net price for quantities from 3 pcs - 10.59 EURGross price for quantities from 3 pcs - 12.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.