+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KMS553520S

Container: cuvette; with partitions; black; 520x329x210mm; 50kg


Manufacturer: KISTENBERG

Manufacturer part number:
KMS553520S

Alternative designations: 5905197367415

TME Symbol:
KMS553520S

Specification

Manufacturer
KISTENBERG
Type of container
cuvette
Kind of container
with partitions
Colour
black
Body dimensions
520x329x210mm
Force
50kg
Application of cases
designed for organised storage of small electronic and mechanical components, designed for transporting elements with small dimensions, for storage and transport of parts and components, for storage of small components, in transport, in warehouses, in workshops
Manufacturer series
MODULAR SOLUTION
Related items
KXBP6045
Trade name
toolbox
Gross weight1.7803 kg
EAN code5905197367415

WATCH VIDEO

See other products in this category: Containers and Boxes KISTENBERG,
See other products from this series.:
*
KMS553520S
66 in TME stock
Net price for quantities from 1 pcs - 13.49 EURGross price for quantities from 1 pcs - 16.19 EUR
Net price for quantities from 4 pcs - 11.81 EURGross price for quantities from 4 pcs - 14.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 4 pcs