+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

KMS60A-15

Converter: AC/DC; 60W; Uin: 90÷264VAC,120÷370VDC; Uout: 15VDC; 86%


Manufacturer: TDK-LAMBDA

Manufacturer part number:
KMS60A-15
TME Symbol:
KMS60A-15

Specification

Manufacturer
TDK-LAMBDA
Type of converter
AC/DC
Power
60W
Input voltage
90...264V AC, 120...370V DC
Output voltage
15V DC
Output current
4A
Efficiency
86%
Manufacturer series
KMS-A
Body dimensions
89x63.5x27mm
Mounting
THT
Protection
anti-overload OPP, anti-overvoltage OVP
Operating temperature
-40...80°C
Caution!
  • rated parameters obtained at full load
Gross weight280 g
Certificates
See other products in this category: PCB AC/DC converters TDK-LAMBDA,
See other products from this series.:
*
KMS60A-15
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 63.65 EURGross price for quantities from 1 pcs - 76.37 EUR
Net price for quantities from 25 pcs - 62.71 EURGross price for quantities from 25 pcs - 75.26 EUR