+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

48 41 J21

Pliers; for circlip; internal; 19÷60mm; Pliers len: 165mm; angular

Manufacturer: KNIPEX

Manufacturer part number:
48 41 J21
TME Symbol:
KNP.4841J21

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
internal
Diameter
19...60mm
Pliers length
165mm
Version
angular
Conform to the norm
DIN 472 DIN ISO 5256
Gross weight172.2 g
EAN code4003773080695
See other products in this category: Ring Pliers KNIPEX,
*
48 41 J21
5 in TME stock
Net price for quantities from 1 pcs - 32.41 EURGross price for quantities from 1 pcs - 38.89 EUR
Net price for quantities from 3 pcs - 30.24 EURGross price for quantities from 3 pcs - 36.29 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs