+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

49 41 A21

Pliers; for circlip; external; 19÷60mm; Pliers len: 180mm; angular

Manufacturer: KNIPEX

Manufacturer part number:
49 41 A21
TME Symbol:
KNP.4941A21

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
external
Diameter
19...60mm
Pliers length
180mm
Version
angular
Conform to the norm
DIN 471 DIN ISO 5254
Gross weight169.2 g
EAN code4003773079613
See other products in this category: Ring Pliers KNIPEX,
*
49 41 A21
2 in TME stock
Net price for quantities from 1 pcs - 34.73 USDGross price for quantities from 1 pcs - 41.68 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcs