+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KO129EA126

Switch: key switch; Stabl.pos: 2; ON-(ON); SPDT; Cutout: Ø19mm; KO


Manufacturer: E-SWITCH

Manufacturer part number:
KO129EA126
TME Symbol:
KO129EA126

Specification

Manufacturer
E-SWITCH
Type of switch
key switch
Stable positions number
2
Switching method
ON-(ON)
Contacts configuration
SPDT
Switches features
the key can be removed at left limit position
Number of positions
2
Mounting hole dimensions
Ø19mm
AC contacts rating @R
2A / 250V AC
Electrical life
10000 cycles
Leads
for soldering
Max. contact resistance:
20mΩ
Mounting
on panel
Min. insulation resistance
200MΩ
Body dimensions
Ø22x34.4mm
Manufacturer series
KO
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Key Switches and Locks E-SWITCH,
See other products from this series.:
*
KO129EA126
0 in TME stock
Net price for quantities from 500 pcs - 7.90 EURGross price for quantities from 500 pcs - 9.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.