+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

134203/TA

Electric screwdriver; electric,linear,industrial; 0.5÷3Nm; 40V


Manufacturer: KOLVER

Manufacturer part number:
134203/TA
TME Symbol:
KOLV-PLUTO3D/TA

Specification

Manufacturer
KOLVER
Type of power tool
electric screwdriver
Kind of screwdriver
electric, industrial, linear
Torque
0.5...3Nm
Body dimensions
222x40mm
Operating modes
screwdriving
Related items
KOLV-EDU2AE/TOP/TA
Rotational rate/speed
1300rpm
Net weight
550g
Supply voltage
  • 40V
Screwdriver features
  • control of torque and tightening angle
  • ESD enclosure
  • high efficiency
  • reversing switch
  • start by means of lever
Gross weight939.9 g

WATCH VIDEO

See other products in this category: Electric Power Tools KOLVER,
*
134203/TA
1 in TME stock
Net price for quantities from 1 pcs - 1 349.87 EURGross price for quantities from 1 pcs - 1 619.84 EUR
Net price for quantities from 3 pcs - 1 260.48 EURGross price for quantities from 3 pcs - 1 512.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.