+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

130204

Electric screwdriver; electric,pistol,industrial; 0.3÷3Nm; 40V

Manufacturer: KOLVER

Manufacturer part number:
130204
TME Symbol:
KOLV-PLUTO3P

Specification

Manufacturer
KOLVER
Type of power tool
electric screwdriver
Kind of screwdriver
electric, industrial, pistol
Torque
0.3...3Nm
Body dimensions
150x150x45mm
Operating modes
screwdriving
Related items
KOLV-EDU2AE
Rotational rate/speed
1200rpm
Net weight
550g
Supply voltage
  • 40V
Screwdriver features
  • ESD enclosure
  • high efficiency
  • reversing switch
  • start by means of lever
Gross weight550 g

WATCH VIDEO

See other products in this category: Electric Power Tools KOLVER,
*
130204
0 in TME stock
Net price for quantities from 1 pcs - 1 034.73 EURGross price for quantities from 1 pcs - 1 241.68 EUR
No. of pieces (Multiplicity: 1)