+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

130206

Electric screwdriver; electric,linear,industrial; 0.85÷6Nm


Manufacturer: KOLVER

Manufacturer part number:
130206
TME Symbol:
KOLV-PLUTO6D

Specification

Manufacturer
KOLVER
Type of power tool
electric screwdriver
Kind of screwdriver
electric, industrial, linear
Torque
0.85...6Nm
Screwdriver features
high efficiency
Body dimensions
226x50mm
Operating modes
screwdriving
Related items
KOLV-EDU2AE
Rotational rate/speed
200...850rpm
Net weight
550g
Gross weight917.9 g

WATCH VIDEO

See other products in this category: Electric Power Tools KOLVER,
*
130206
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 979.49 EURGross price for quantities from 1 pcs - 1 175.39 EUR