+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

130206/PS

Electric screwdriver; electric,linear,industrial; 0.85÷6Nm


Manufacturer: KOLVER

Manufacturer part number:
130206/PS
TME Symbol:
KOLV-PLUTO6D/PS

Specification

Manufacturer
KOLVER
Type of power tool
electric screwdriver
Kind of screwdriver
electric, industrial, linear
Torque
0.85...6Nm
Screwdriver features
high efficiency
Body dimensions
226x40mm
Operating modes
screwdriving
Related items
KOLV-EDU2AE
Rotational rate/speed
200...850rpm
Net weight
550g
Gross weight908.6 g

WATCH VIDEO

See other products in this category: Electric Power Tools KOLVER,
*
130206/PS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 214.79 EURGross price for quantities from 1 pcs - 1 457.75 EUR