+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPD-W-02

Keypad: computer; black; USB A; wireless,numeric


Manufacturer: GEMBIRD

Manufacturer part number:
KPD-W-02
TME Symbol:
KPD-W-02

Specification

Manufacturer
GEMBIRD
Type of keypad
computer
Colour
black
Connection
USB A
Version
numeric, wireless
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x1
Gross weight103.39 g
Certificates
EAN code8716309124935
See other products in this category: Peripherals GEMBIRD,
*
KPD-W-02
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.69 USDGross price for quantities from 1 pcs - 9.22 USD
Net price for quantities from 3 pcs - 6.66 USDGross price for quantities from 3 pcs - 8.00 USD