+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPSCC800CBINT

Tester: power socket; LEDs; 50÷60Hz; 230VAC

Manufacturer: KPS

Manufacturer part number:
KPSCC800CBINT
TME Symbol:
KPS-CC800

Specification

Manufacturer
KPS
Type of tester
power socket
Kind of display used
LEDs
Operating frequency
50...60Hz
Operating voltage
230V AC
Dimensions
68x60x56mm
Connectors for the country
Europe
Measuring instrument features
  • indication of correct phase connection
  • indication of live earth reverse
  • indication of live earth reverse and missing earth
  • indication of missing phase, missing neutral or missing earth
Gross weight100.55 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers KPS,
*
KPSCC800CBINT
2 in TME stock
Net price for quantities from 1 pcs - 18.15 USDGross price for quantities from 1 pcs - 21.78 USD
Net price for quantities from 3 pcs - 16.86 USDGross price for quantities from 3 pcs - 20.23 USD
No. of pieces (Multiplicity: 1)