+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPS-CC820

Tester: electrical; 230VAC; Test: power socket


Manufacturer: KPS

Manufacturer part number:
KPS-CC820
TME Symbol:
KPS-CC820

Specification

Manufacturer
KPS
Type of tester
electrical
Operating voltage
230V AC
Test
power socket
Conform to the norm
CAT II 600V EN 61010
Receiver dimensions
198x40x50mm
Transmitter dimensions
71x64x55mm
Connectors for the country
Europe
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • low battery indicator
  • optical and acoustic signalling
Gross weight370.2 g
Certificates

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers KPS,
*
KPS-CC820
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 56.44 USDGross price for quantities from 1 pcs - 67.73 USD
Net price for quantities from 3 pcs - 52.64 USDGross price for quantities from 3 pcs - 63.16 USD