+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPS-PT20

Test leads; Inom: 10A; Len: 1m; probe tip,angular banana plug 4mm

Manufacturer: KPS

Manufacturer part number:
KPS-PT20
TME Symbol:
KPS-PT20

Specification

Manufacturer
KPS
Type of test accessories
test leads
Current rating
10A
Cable length
1m
Kit contents
test leads x2
Colour
black, red
Conform to the norm
CAT III 1000V EN 61010
Test lead configuration
  • angular banana plug 4mm
  • probe tip
Gross weight76.84 g
See other products in this category: Test Leads - Sets KPS,
*
KPS-PT20
64 in TME stock
Net price for quantities from 1 set - 4.45 USDGross price for quantities from 1 set - 5.34 USD
Net price for quantities from 3 set - 4.15 USDGross price for quantities from 3 set - 4.97 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 set