+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPS-SMD500

Tester: electronic components; LCD; (3000); 2.8V

Manufacturer: KPS

Manufacturer part number:
KPS-SMD500
TME Symbol:
KPS-SMD500

Specification

Manufacturer
KPS
Type of tester
electronic components
Kind of display used
LCD
Display parameters
(3000)
Measurement
capacitance, resistance
Resistance measuring range
300Ω/3kΩ/30kΩ/300kΩ/3MΩ/30MΩ
Continuity test
acoustic indication, <30Ω
Capacitance measuring range
3nF/30nF/300nF/3µF/30µF/300µF/3mF/30mF
Capacitance measuring accuracy
±(2%+ 3 digit), ±(3%+3 digit) @ 300µF...30mF
Test
circuit continuity
Diode test
2.8V
Conform to the norm
CAT II 600V EN 61010
Measuring instruments application
for testing SMD components
Body dimensions
175x32x70mm
Resistance measuring accuracy
  • ±(1%+2 digit)
  • ±(1%+3 digit)@(30MΩ)
Power supply
  • battery CR2032 3V x1
Measuring instrument features
  • automatic power-off
  • low battery indicator
Gross weight151.59 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers KPS,
*
KPS-SMD500
5 in TME stock
Net price for quantities from 1 pcs - 43.87 USDGross price for quantities from 1 pcs - 52.65 USD
Net price for quantities from 3 pcs - 40.97 USDGross price for quantities from 3 pcs - 49.17 USD
No. of pieces (Multiplicity: 1)