+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

KPSB25-12-E

Converter: AC/DC; 25W; Uin: 90÷264VAC; 12VDC; Iout: 2.1A; 84%; KPSB25


Manufacturer: TDK-LAMBDA

Manufacturer part number:
KPSB25-12-E
TME Symbol:
KPSB25-12-E

Specification

Manufacturer
TDK-LAMBDA
Type of converter
AC/DC
Power
25W
Input voltage
90...264V AC
Output voltage
12V DC
Output current
2.1A
Efficiency
84%
Manufacturer series
KPSB25
Body dimensions
53.1x30.3x24.8mm
Mounting
THT
Protection
anti-overload OPP, anti-overvoltage OVP
Operating temperature
-30...70°C
Caution!
  • rated parameters obtained at full load
Gross weight74.35 g
Certificates
See other products in this category: PCB AC/DC converters TDK-LAMBDA,
See other products from this series.:
*
KPSB25-12-E
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.60 GBPGross price for quantities from 1 pcs - 25.92 GBP
Net price for quantities from 5 pcs - 20.25 GBPGross price for quantities from 5 pcs - 24.30 GBP
Net price for quantities from 25 pcs - 18.80 GBPGross price for quantities from 25 pcs - 22.56 GBP