+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPSB25-12

Converter: AC/DC; 25W; Uin: 90÷264VAC; 12VDC; Iout: 2.1A; 84%; KPSB25


Manufacturer: TDK-LAMBDA

Manufacturer part number:
KPSB25-12
TME Symbol:
KPSB25-12

Specification

Manufacturer
TDK-LAMBDA
Type of converter
AC/DC
Power
25W
Input voltage
90...264V AC
Output voltage
12V DC
Output current
2.1A
Efficiency
84%
Manufacturer series
KPSB25
Body dimensions
50.8x27.94x24.9mm
Mounting
THT
Protection
anti-overload OPP, anti-overvoltage OVP
Operating temperature
-30...60°C
Caution!
  • rated parameters obtained at full load
Gross weight38.87 g
Certificates
See other products in this category: PCB AC/DC converters TDK-LAMBDA,
See other products from this series.:
*
KPSB25-12
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.09 EURGross price for quantities from 1 pcs - 28.91 EUR
Net price for quantities from 6 pcs - 22.64 EURGross price for quantities from 6 pcs - 27.17 EUR
Net price for quantities from 26 pcs - 21.02 EURGross price for quantities from 26 pcs - 25.23 EUR
Packaging method by the manufacturer:Cardboard = 2 pcs