+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

KPSB25-24-E

Converter: AC/DC; 25W; Uin: 90÷264VAC; 24VDC; Iout: 1.05A; 86%; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
KPSB25-24-E
TME Symbol:
KPSB25-24-E

Specification

Manufacturer
TDK-LAMBDA
Type of converter
AC/DC
Power
25W
Input voltage
90...264V AC
Output voltage
24V DC
Output current
1.05A
Efficiency
86%
Manufacturer series
KPSB25
Body dimensions
53.1x30.3x24.8mm
Mounting
THT
Protection
anti-overload OPP, anti-overvoltage OVP
Operating temperature
-30...70°C
Caution!
  • rated parameters obtained at full load
Gross weight157.84 g
Certificates
See other products in this category: PCB AC/DC converters TDK-LAMBDA,
See other products from this series.:
*
KPSB25-24-E
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.84 EURGross price for quantities from 1 pcs - 31.01 EUR
Net price for quantities from 5 pcs - 24.23 EURGross price for quantities from 5 pcs - 29.07 EUR
Net price for quantities from 25 pcs - 22.50 EURGross price for quantities from 25 pcs - 26.99 EUR