+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

KPSB25-24

Converter: AC/DC; 25W; Uin: 90÷264VAC; 24VDC; Iout: 1.05A; 86%; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
KPSB25-24
TME Symbol:
KPSB25-24

Specification

Manufacturer
TDK-LAMBDA
Type of converter
AC/DC
Power
25W
Input voltage
90...264V AC
Output voltage
24V DC
Output current
1.05A
Efficiency
86%
Manufacturer series
KPSB25
Body dimensions
50.8x27.94x24.9mm
Mounting
THT
Protection
anti-overload OPP, anti-overvoltage OVP
Operating temperature
-30...60°C
Caution!
  • rated parameters obtained at full load
Gross weight39.18 g
Certificates
See other products in this category: PCB AC/DC converters TDK-LAMBDA,
See other products from this series.:
*
KPSB25-24
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 19.58 USDGross price for quantities from 1 pcs - 23.49 USD
Packaging method by the manufacturer:Cardboard = 2 pcs