+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

KPSB25-36-E

Converter: AC/DC; 25W; Uin: 90÷264VAC; 36VDC; Iout: 0.7A; 87%; KPSB25


Manufacturer: TDK-LAMBDA

Manufacturer part number:
KPSB25-36-E
TME Symbol:
KPSB25-36-E

Specification

Manufacturer
TDK-LAMBDA
Type of converter
AC/DC
Power
25W
Input voltage
90...264V AC
Output voltage
36V DC
Output current
0.7A
Efficiency
87%
Manufacturer series
KPSB25
Body dimensions
53.1x30.3x24.8mm
Mounting
THT
Protection
anti-overload OPP, anti-overvoltage OVP
Operating temperature
-30...70°C
Caution!
  • rated parameters obtained at full load
Gross weight74.13 g
Certificates
See other products in this category: PCB AC/DC converters TDK-LAMBDA,
See other products from this series.:
*
KPSB25-36-E
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 20.77 EURGross price for quantities from 1 pcs - 24.92 EUR