+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPSB25-36

Converter: AC/DC; 25W; Uin: 90÷264VAC; 36VDC; Iout: 0.7A; 87%; KPSB25


Manufacturer: TDK-LAMBDA

Manufacturer part number:
KPSB25-36
TME Symbol:
KPSB25-36

Specification

Manufacturer
TDK-LAMBDA
Type of converter
AC/DC
Power
25W
Input voltage
90...264V AC
Output voltage
36V DC
Output current
0.7A
Efficiency
87%
Manufacturer series
KPSB25
Body dimensions
50.8x27.94x24.9mm
Mounting
THT
Protection
anti-overload OPP, anti-overvoltage OVP
Operating temperature
-30...60°C
Caution!
  • rated parameters obtained at full load
Gross weight84.7 g
Certificates
See other products in this category: PCB AC/DC converters TDK-LAMBDA,
See other products from this series.:
*
KPSB25-36
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 19.47 USDGross price for quantities from 1 pcs - 23.36 USD
Net price for quantities from 5 pcs - 18.25 USDGross price for quantities from 5 pcs - 21.90 USD
Net price for quantities from 25 pcs - 16.95 USDGross price for quantities from 25 pcs - 20.34 USD