+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

KPSB6-12-E

Converter: AC/DC; 6W; Uin: 90÷264VAC; 12VDC; Iout: 0.5A; 81%; KPSB6


Manufacturer: TDK-LAMBDA

Manufacturer part number:
KPSB6-12-E
TME Symbol:
KPSB6-12-E

Specification

Manufacturer
TDK-LAMBDA
Type of converter
AC/DC
Power
6W
Input voltage
90...264V AC
Output voltage
12V DC
Output current
0.5A
Efficiency
81%
Manufacturer series
KPSB6
Body dimensions
41.1x21x20mm
Mounting
THT
Protection
anti-overload OPP, anti-overvoltage OVP
Operating temperature
-40...80°C
Caution!
  • rated parameters obtained at full load
Gross weight28.9 g
Certificates
See other products in this category: PCB AC/DC converters TDK-LAMBDA,
See other products from this series.:
*
KPSB6-12-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.14 EURGross price for quantities from 1 pcs - 12.16 EUR
Net price for quantities from 5 pcs - 9.50 EURGross price for quantities from 5 pcs - 11.39 EUR
Net price for quantities from 30 pcs - 8.82 EURGross price for quantities from 30 pcs - 10.58 EUR
Packaging method by the manufacturer:Tube = 22 pcs