+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KPSB6-15

Converter: AC/DC; 6W; Uin: 90÷264VAC; 15VDC; Iout: 0.4A; 81%; KPSB6


Manufacturer: TDK-LAMBDA

Manufacturer part number:
KPSB6-15
TME Symbol:
KPSB6-15

Specification

Manufacturer
TDK-LAMBDA
Type of converter
AC/DC
Power
6W
Input voltage
90...264V AC
Output voltage
15V DC
Output current
0.4A
Efficiency
81%
Manufacturer series
KPSB6
Body dimensions
39.5x19.4x18.3mm
Mounting
THT
Protection
anti-overload OPP, anti-overvoltage OVP
Operating temperature
-40...80°C
Caution!
  • rated parameters obtained at full load
Gross weight11.75 g
Certificates
See other products in this category: PCB AC/DC converters TDK-LAMBDA,
See other products from this series.:
*
KPSB6-15
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.66 EURGross price for quantities from 1 pcs - 9.19 EUR
Net price for quantities from 5 pcs - 7.20 EURGross price for quantities from 5 pcs - 8.64 EUR
Net price for quantities from 25 pcs - 6.69 EURGross price for quantities from 25 pcs - 8.02 EUR