+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

121-63519

Cable tie; L: 360mm; W: 6.1mm; natural; polyamide; 490N; Ømax: 93mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
121-63519
TME Symbol:
KR6/35-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.36m
Tie width
6.1mm
Colour
natural
Tie material
polyamide
Tie strength
490N
Loop diameter max
93mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
KR
Gross weight3.5 g
Certificates
EAN code4031026114101
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
121-63519
50 in TME stock
Net price for quantities from 50 pcs - 0.53 EURGross price for quantities from 50 pcs - 0.64 EUR
Net price for quantities from 250 pcs - 0.49 EURGross price for quantities from 250 pcs - 0.58 EUR
Net price for quantities from 750 pcs - 0.43 EURGross price for quantities from 750 pcs - 0.51 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 50 pcs