+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-24600

Holder; screw; UL94V-2; black; Tie width: 6mm; Ht: 9mm; L: 18mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-24600
TME Symbol:
KR6G5-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
screw
Flammability rating
UL94V-2
Body colour
black
Tie width
6mm
Height
9mm
Length
18mm
Width
12mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Mounting hole diameter
4.5mm
Gross weight0.867 g
Certificates
EAN code4031026312415
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
151-24600
7600 in TME stock
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs