+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

121-10060

Cable tie; L: 1m; W: 8mm; black; polyamide; 785N; Ømax: 300mm; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
121-10060
TME Symbol:
KR8/100-PA66W-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
1m
Tie width
8mm
Colour
black
Tie material
polyamide
Tie strength
785N
Loop diameter max
300mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
KR
Gross weight10 g
Certificates
EAN code4031026113944
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
121-10060
0 in TME stock
Net price for quantities from 1000 pcs - 2.76 EURGross price for quantities from 1000 pcs - 3.32 EUR
Net price for quantities from 5000 pcs - 2.52 EURGross price for quantities from 5000 pcs - 3.01 EUR
Net price for quantities from 15000 pcs - 2.22 EURGross price for quantities from 15000 pcs - 2.67 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.