+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

121-74359

Cable tie; L: 426mm; W: 8mm; natural; 785N; Ømax: 105mm; -40÷105°C; KR


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
121-74359
TME Symbol:
KR8/43-HS-NA-L1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
426mm
Tie width
8mm
Colour
natural
Tie strength
785N
Loop diameter max
105mm
Operating temperature
-40...105°C
Manufacturer series
KR
Resistance to
temperature
Gross weight5.8 g
Certificates
EAN code4031026206158
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
121-74359
0 in TME stock
Net price for quantities from 50 pcs - 1.11 EURGross price for quantities from 50 pcs - 1.33 EUR
Net price for quantities from 100 pcs - 1.00 EURGross price for quantities from 100 pcs - 1.19 EUR
Net price for quantities from 500 pcs - 0.88 EURGross price for quantities from 500 pcs - 1.05 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.