+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

121-05019

Cable tie; L: 500mm; W: 8mm; natural; polyamide; 785N; Ømax: 152mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
121-05019
TME Symbol:
KR8/50-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.5m
Tie width
8mm
Colour
natural
Tie material
polyamide
Tie strength
785N
Loop diameter max
152mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
KR
Gross weight5 g
Certificates
EAN code4031026113814
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
121-05019
0 in TME stock
Net price for quantities from 1000 pcs - 1.49 GBPGross price for quantities from 1000 pcs - 1.79 GBP
Net price for quantities from 5000 pcs - 1.36 GBPGross price for quantities from 5000 pcs - 1.63 GBP
Net price for quantities from 15000 pcs - 1.22 GBPGross price for quantities from 15000 pcs - 1.46 GBP
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.