+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

121-07060

Cable tie; L: 700mm; W: 8mm; black; polyamide; 785N; Ømax: 216mm; KR


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
121-07060
TME Symbol:
KR8/70-PA66W-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.7m
Tie width
8mm
Colour
black
Tie material
polyamide
Tie strength
785N
Loop diameter max
216mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
KR
Resistance to
UV rays
Gross weight8.17 g
Certificates
EAN code4031026113883
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
121-07060
0 in TME stock
Net price for quantities from 750 pcs - 2.08 GBPGross price for quantities from 750 pcs - 2.50 GBP
Net price for quantities from 3750 pcs - 1.91 GBPGross price for quantities from 3750 pcs - 2.29 GBP
Net price for quantities from 11250 pcs - 1.68 GBPGross price for quantities from 11250 pcs - 2.01 GBP
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.