+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

121-08019

Cable tie; L: 800mm; W: 8mm; natural; polyamide; 785N; Ømax: 248mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
121-08019
TME Symbol:
KR8/80-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.8m
Tie width
8mm
Colour
natural
Tie material
polyamide
Tie strength
785N
Loop diameter max
248mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
KR
Gross weight9.28 g
Certificates
EAN code4031026113890
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
121-08019
0 in TME stock
Net price for quantities from 1000 pcs - 2.11 EURGross price for quantities from 1000 pcs - 2.53 EUR
Net price for quantities from 5000 pcs - 1.92 EURGross price for quantities from 5000 pcs - 2.31 EUR
Net price for quantities from 15000 pcs - 1.69 EURGross price for quantities from 15000 pcs - 2.03 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.