+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

121-58560

Double-head; black; polyamide; -40÷85°C; KR

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
121-58560
TME Symbol:
KR8/C5-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
double-head
Colour
black
Tie material
polyamide
Operating temperature
-40...85°C
Manufacturer series
KR
Gross weight1.687 g
Certificates
EAN code4031026114040
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
121-58560
200 in TME stock
Net price for quantities from 200 pcs - 0.66 USDGross price for quantities from 200 pcs - 0.79 USD
Net price for quantities from 1000 pcs - 0.60 USDGross price for quantities from 1000 pcs - 0.72 USD
Net price for quantities from 3000 pcs - 0.53 USDGross price for quantities from 3000 pcs - 0.63 USD
No. of pieces (Multiplicity: 200)
Packaging method by the manufacturerBag = 200 pcs