+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KRM55V5C3A543JDL2K

Capacitor: ceramic; MLCC; 54nF; 1kV; C0G (NP0); ±5%; SMD; 2220; 330mm


Manufacturer: MURATA

Manufacturer part number:
KRM55V5C3A543JDL2K
TME Symbol:
KRM55V5C3A543JDL2K

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
54nF
Operating voltage
1kV
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
SMD
Case - inch
2220
Case - mm
5750
Manufacturer series
KRM
Roll diameter max.
330mm
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
KRM55V5C3A543JDL2K
0 in TME stock
Net price for quantities from 500 pcs - 1.22 EURGross price for quantities from 500 pcs - 1.46 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product