+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSA0V331LFTR

Microswitch TACT; SPST-NO; Pos: 2; 0.01A/32VDC; THT; none; 1.3N


Manufacturer: C&K

Manufacturer part number:
KSA0V331LFTR
TME Symbol:
KSA0V331LFTR

Specification

Manufacturer
C&K
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
10mA / 32V DC
Mounting
THT
Illumination
none
Operating Force
1.3N
Body dimensions
7.4x7.3x4.7mm
Button height
4mm
Switching method
OFF-(ON)
Terminal pitch
5.08mm
Manufacturer series
KSA
Operating temperature
-40...125°C
Button shape
round
Key stroke
0.5mm
Leads
for PCB
Contact material
gold
Max. contact resistance:
100mΩ
Min. insulation resistance
1GΩ
Contact plating
tinned
IP rating
IP60
Electrical life
1000000 cycles
Kind of package
box
Quantity in set/package
500pcs.
Number of terminals
2
Gross weight0.58 g
Certificates
See other products in this category: Microswitches TACT C&K,
See other products from this series.:
*
KSA0V331LFTR
2209 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 250 pcsCardboard = 2 500 pcs