+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSTM-06

Bearing: slide; pillow block; Øint: 6mm; lubricant-free

Manufacturer: IGUS

Manufacturer part number:
KSTM-06
TME Symbol:
KSTM-06

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
pillow block
Internal diameter
6mm
Mechanical elements features
lubricant-free
Base dimensions
43x7mm
Gross weight2.88 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
KSTM-06
23 in TME stock
Net price for quantities from 1 pcs - 7.48 USDGross price for quantities from 1 pcs - 8.98 USD
Net price for quantities from 10 pcs - 5.99 USDGross price for quantities from 10 pcs - 7.18 USD
Net price for quantities from 25 pcs - 5.61 USDGross price for quantities from 25 pcs - 6.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.